Part Details for 1N4948 by Semtech Corporation
Overview of 1N4948 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8290
|
Newark | D Met 1A Fast 1Kv |Semtech 1N4948 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9100 / $15.8400 | Buy Now |
DISTI #
1N4948S-ND
|
DigiKey | DIODE ZENER AXIAL Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4948
|
Avnet Americas | Diode Switching 1KV 2A 2-Pin Case G-2 - Bulk (Alt: 1N4948) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N4948
|
Avnet Americas | Diode Switching 1KV 2A 2-Pin Case G-2 - Bulk (Alt: 1N4948) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N4948
|
Avnet Americas | Diode Switching 1KV 2A 2-Pin Case G-2 - Bulk (Alt: 1N4948) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N4948
|
Avnet Silica | Diode Switching 1KV 2A 2-Pin Case G-2 (Alt: 1N4948) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N4948
1N4948 CAD Models
1N4948 Part Data Attributes
|
1N4948
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4948
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4948
This table gives cross-reference parts and alternative options found for 1N4948. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4948, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4948TR | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Central Semiconductor Corp | 1N4948 vs 1N4948TR |
JAN1N4948 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N4948 vs JAN1N4948 |
1N4948R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N4948 vs 1N4948R |
1N4948X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N4948 vs 1N4948X |
JANTX1N4948 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N4948 vs JANTX1N4948 |
1N4948GP | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | 1N4948 vs 1N4948GP |
1N4948 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N4948 vs 1N4948 |
1N4948V | Rectifier Diode, 1 Element, 1A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4948 vs 1N4948V |
1N4948 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4948 vs 1N4948 |
JANTX1N4948 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Micross Components | 1N4948 vs JANTX1N4948 |