Part Details for 1N4948GP-E3/54 by Vishay Intertechnologies
Overview of 1N4948GP-E3/54 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4948GP-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2399
|
Newark | Diode, Standard, 1A, 1Kv, Do-204Al-2, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:25A Rohs Compliant: Yes |Vishay 1N4948GP-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1910 | Buy Now |
DISTI #
05W7035
|
Newark | Diode, Standard, 1A, 1Kv, Do-204Al-2, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:25A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N4948GP-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1630 | Buy Now |
DISTI #
1N4948GP-E3/54
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4948GP-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1893 | Buy Now |
DISTI #
625-1N4948GP-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant | 11552 |
|
$0.1380 / $0.4100 | Buy Now |
DISTI #
V36:1790_18782619
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 500ns 2-Pin DO-41 T/R Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks Date Code: 2330 | Americas - 22000 |
|
$0.1352 / $0.1387 | Buy Now |
DISTI #
V72:2272_18782619
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 500ns 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 Container: Cut Strips | Americas - 208 |
|
$0.1482 / $0.2446 | Buy Now |
|
Future Electronics | 1N4948GP Series 1000V 1A Glass Passivated Junction Fast Switching Rectifier-DO41 RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1380 / $0.1430 | Buy Now |
|
Future Electronics | 1N4948GP Series 1000V 1A Glass Passivated Junction Fast Switching Rectifier-DO41 RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1380 / $0.1430 | Buy Now |
|
Future Electronics | 1N4948GP Series 1000V 1A Glass Passivated Junction Fast Switching Rectifier-DO41 RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1380 / $0.1420 | Buy Now |
|
Future Electronics | 1N4948GP Series 1000V 1A Glass Passivated Junction Fast Switching Rectifier-DO41 RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1380 / $0.1420 | Buy Now |
Part Details for 1N4948GP-E3/54
1N4948GP-E3/54 CAD Models
1N4948GP-E3/54 Part Data Attributes
|
1N4948GP-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4948GP-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4948GP-E3/54
This table gives cross-reference parts and alternative options found for 1N4948GP-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4948GP-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4948GP/54 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N4948GP-E3/54 vs 1N4948GP/54 |
1N4948GP/68 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N4948GP-E3/54 vs 1N4948GP/68 |
1N4948GPHE3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | 1N4948GP-E3/54 vs 1N4948GPHE3/73 |
1N4948GP-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | 1N4948GP-E3/54 vs 1N4948GP-E3/73 |
1N4948GP/62 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N4948GP-E3/54 vs 1N4948GP/62 |