Part Details for 1N4955US by Semtech Corporation
Overview of 1N4955US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N4955US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8294
|
Newark | 7.5V Zener 500 W |Semtech 1N4955US Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8600 / $16.8500 | Buy Now |
DISTI #
1N4955USS-ND
|
DigiKey | DIODE ZENER 7.5V 5W Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4955US
|
Avnet Americas | Diode Zener Single 7.5V 5% 5W 2-Pin SMD - Bulk (Alt: 1N4955US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4955US
1N4955US CAD Models
1N4955US Part Data Attributes
|
1N4955US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4955US
Semtech Corporation
Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 4.93% | |
Working Test Current | 175 mA |
Alternate Parts for 1N4955US
This table gives cross-reference parts and alternative options found for 1N4955US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4955US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4955US | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, | Micross Components | 1N4955US vs JANTXV1N4955US |
JANTXV1N4955US | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4955US vs JANTXV1N4955US |
JANTX1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4955US vs JANTX1N4955 |
1N4955 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | 1N4955US vs 1N4955 |
JAN1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4955US vs JAN1N4955C |
JANTXV1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4955US vs JANTXV1N4955C |
JAN1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4955US vs JAN1N4955C |
JANTXV1N4955DUS | Zener Diode, 7.5V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4955US vs JANTXV1N4955DUS |
JANTXV1N4955 | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4955US vs JANTXV1N4955 |
1N4955C | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | 1N4955US vs 1N4955C |