1N4956
Description: Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional,

Overview of 1N4956 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4956 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4956 by Bkc Semiconductors Inc

1N4956
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
0.75 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Reverse Current-Max
50 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
4.92 mV/°C
Voltage Tol-Max
5%
Working Test Current
150 mA
Want to compare parts?
  1. 1N4956
    Bkc Semiconductors Inc
    Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional,
    VS

Alternate Parts for 1N4956

This table gives cross-reference parts and alternative options found for 1N4956. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4956, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4956DUS Zener Diode, 8.2V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4956 vs JANTXV1N4956DUS
JANTXV1N4956CUS Zener Diode, 8.2V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4956 vs JANTXV1N4956CUS
JAN1N4956 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4956 vs JAN1N4956
JANTX1N4956 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4956 vs JANTX1N4956
JANTXV1N4956 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional Semicon Components Inc 1N4956 vs JANTXV1N4956
1N4956US Zener Diode, 8.2V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N4956 vs 1N4956US
1N4956US Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4956 vs 1N4956US
JANTXV1N4956 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N4956 vs JANTXV1N4956
JANTXV1N4956 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4956 vs JANTXV1N4956
JANTXV1N4956US Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4956 vs JANTXV1N4956US
Part Number Description Manufacturer Compare
JANTXV1N4956 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N4956 vs JANTXV1N4956
1N4956US Zener Diode, 8.2V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N4956 vs 1N4956US
JANTXV1N4956CUS Zener Diode, 8.2V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4956 vs JANTXV1N4956CUS
JANTXV1N4956US Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components 1N4956 vs JANTXV1N4956US
JAN1N4956US Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4956 vs JAN1N4956US
JANTXV1N4956 Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4956 vs JANTXV1N4956
JANTXV1N4956US Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N4956 vs JANTXV1N4956US
JAN1N4956US Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N4956 vs JAN1N4956US
1N4956US Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4956 vs 1N4956US
JANTX1N4956US Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components 1N4956 vs JANTX1N4956US

Related Parts for 1N4956

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4956 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4956 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of 1N4956 would you like to use for your alert(s)?
  • Please alert me when 1N4956 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4956 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4956 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4956 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4956.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4956 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: