Part Details for 1N4957 by Micross Components
Overview of 1N4957 by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4957
|
Avnet Americas | Z MET 5W 9.1V - Bulk (Alt: 1N4957) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N4957
|
Avnet Americas | Z MET 5W 9.1V - Bulk (Alt: 1N4957) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4957
1N4957 CAD Models
1N4957 Part Data Attributes:
|
1N4957
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N4957
Micross Components
Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | LOW DYNAMIC IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 5.46 mV/°C | |
Voltage Tol-Max | 4.95% | |
Working Test Current | 150 mA |
Alternate Parts for 1N4957
This table gives cross-reference parts and alternative options found for 1N4957. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4957, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4957D | Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4957 vs JAN1N4957D |
JANTXV1N4957US | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4957 vs JANTXV1N4957US |
JAN1N4957 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4957 vs JAN1N4957 |
JANTX1N4957 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4957 vs JANTX1N4957 |
1N4957US | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4957 vs 1N4957US |
JANS1N4957D | Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4957 vs JANS1N4957D |
1N4957 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4957 vs 1N4957 |
JANTXV1N4957C | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4957 vs JANTXV1N4957C |
JANTXV1N4957 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4957 vs JANTXV1N4957 |
JANTX1N4957D | Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4957 vs JANTX1N4957D |