There are no models available for this part yet.
Overview of 1N4963 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4963 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1382
|
Newark | 16 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip 1N4963 RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $5.7300 | Buy Now | |
DISTI #
1N4963-ND
|
DigiKey | DIODE ZENER 16V 5W Min Qty: 143 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7300 | Buy Now | |
DISTI #
1N4963
|
Avnet Americas | Diode Zener Single 16V 5% 5W 2-Pin Case E - Bulk (Alt: 1N4963) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $6.1700 | Buy Now | |
DISTI #
494-1N4963
|
Mouser Electronics | Zener Diodes 16 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.7300 | Order Now | |
DISTI #
1N4963
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.1700 | Buy Now | |
Onlinecomponents.com | 5W Zener Diode - 16 Volt ±5% - Glass - Through Hole RoHS: Compliant | 0 |
|
$6.0100 / $8.7600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.3800 / $6.4900 | Buy Now | ||
Master Electronics | 5W Zener Diode - 16 Volt ±5% - Glass - Through Hole RoHS: Compliant | 0 |
|
$6.0100 / $8.7600 | Buy Now |
CAD Models for 1N4963 by Microchip Technology Inc
Part Data Attributes for 1N4963 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, PLASTIC, E PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
2.5 Ω
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
16 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
75 mA
|
Alternate Parts for 1N4963
This table gives cross-reference parts and alternative options found for 1N4963. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4963, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4963 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4963 vs 1N4963 |
1N4963 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4963 vs 1N4963 |
JANS1N4963 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4963 vs JANS1N4963 |
JANTXV1N4963 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4963 vs JANTXV1N4963 |
JANS1N4963 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4963 vs JANS1N4963 |
JAN1N4963 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4963 vs JAN1N4963 |
JANTX1N4963 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4963 vs JANTX1N4963 |
JANTXV1N4963 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4963 vs JANTXV1N4963 |
JAN1N4963 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4963 vs JAN1N4963 |
JAN1N4963 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4963 vs JAN1N4963 |