1N4964US
Description: Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN

Overview of 1N4964US by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4964US by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 4
  • 1 $14.7000
  • 2 $9.8000
  • 4 $7.3500
$7.3500 / $14.7000 Buy Now

CAD Models for 1N4964US by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4964US by Microsemi Corporation

1N4964US
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, D58, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-LUFM-D2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
18 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
65 mA
Want to compare parts?
  1. 1N4964US
    Microsemi Corporation
    Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN
    VS

Alternate Parts for 1N4964US

This table gives cross-reference parts and alternative options found for 1N4964US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4964US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4964US vs JAN1N4964US
JANTXV1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4964US vs JANTXV1N4964US
JANS1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components 1N4964US vs JANS1N4964US
JAN1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4964US vs JAN1N4964US
JANTX1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components 1N4964US vs JANTX1N4964US
1N4964US-TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN Microsemi Corporation 1N4964US vs 1N4964US-TR
1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4964US vs 1N4964US
JANTXV1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4964US vs JANTXV1N4964US
JAN1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4964US vs JAN1N4964US
1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4964US vs 1N4964US
Part Number Description Manufacturer Compare
JANS1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components 1N4964US vs JANS1N4964US
JANTXV1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N4964US vs JANTXV1N4964US
JAN1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components 1N4964US vs JAN1N4964US
JAN1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4964US vs JAN1N4964US
JAN1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4964US vs JAN1N4964US
JANTX1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4964US vs JANTX1N4964US
JANTXV1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4964US vs JANTXV1N4964US
1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N4964US vs 1N4964US
1N4964US-TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN Microsemi Corporation 1N4964US vs 1N4964US-TR
JANTXV1N4964US Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components 1N4964US vs JANTXV1N4964US

Related Parts for 1N4964US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4964US by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4964US by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4964US would you like to use for your alert(s)?
  • Please alert me when 1N4964US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4964US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4964US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4964US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4964US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4964US by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: