Part Details for 1N4965US by Bkc Semiconductors Inc
Overview of 1N4965US by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4965US
1N4965US CAD Models
1N4965US Part Data Attributes
|
1N4965US
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N4965US
Bkc Semiconductors Inc
Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for 1N4965US
This table gives cross-reference parts and alternative options found for 1N4965US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4965US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4965US | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4965US vs JAN1N4965US |
JANS1N4965US | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | 1N4965US vs JANS1N4965US |
JANTXV1N4965US | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4965US vs JANTXV1N4965US |
JANTX1N4965US | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4965US vs JANTX1N4965US |
1N4965US | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | 1N4965US vs 1N4965US |
JANTXV1N4965US | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4965US vs JANTXV1N4965US |
JANTXV1N4965US | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4965US vs JANTXV1N4965US |
JANS1N4965US | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4965US vs JANS1N4965US |
JANS1N4965US | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4965US vs JANS1N4965US |
1N4965US | Zener Diode, 20V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N4965US vs 1N4965US |