Part Details for 1N4969 by Microchip Technology Inc
Overview of 1N4969 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1398
|
Newark | 30 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip 1N4969 Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $6.0500 | Buy Now |
DISTI #
1N4969-ND
|
DigiKey | DIODE ZENER 30V 5W AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
283 In Stock |
|
$6.0500 / $6.5100 | Buy Now |
DISTI #
1N4969
|
Avnet Americas | Diode Zener Single 30V 5% 5W 2-Pin Case E - Bulk (Alt: 1N4969) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 / $6.5100 | Buy Now |
DISTI #
494-1N4969
|
Mouser Electronics | Zener Diodes 30 V Voltage Regulator RoHS: Not Compliant | 139 |
|
$6.0500 / $6.5100 | Buy Now |
DISTI #
1N4969
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
329 Alternates Available |
|
$6.5100 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 30 Volt ±5% - Glass - Through Hole | 329 Factory Stock |
|
$5.5400 / $7.0500 | Buy Now |
DISTI #
1N4969
|
Avnet Americas | Diode Zener Single 30V 5% 5W 2-Pin Case E - Bulk (Alt: 1N4969) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 / $6.5100 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 30V 5W AXIAL | 44 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 53 Package Multiple: 1 | 0 |
|
$5.6700 / $6.8400 | Buy Now |
|
Master Electronics | 5W Zener Diode - 30 Volt ±5% - Glass - Through Hole | 329 Factory Stock |
|
$5.5400 / $7.0500 | Buy Now |
Part Details for 1N4969
1N4969 CAD Models
1N4969 Part Data Attributes:
|
1N4969
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4969
Microchip Technology Inc
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, PLASTIC, E PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for 1N4969
This table gives cross-reference parts and alternative options found for 1N4969. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4969, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4969 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4969 vs 1N4969 |
JANTX1N4969 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4969 vs JANTX1N4969 |
1N4969 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4969 vs 1N4969 |
1N4969 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | 1N4969 vs 1N4969 |
JANTX1N4969 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4969 vs JANTX1N4969 |
1N4969 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | 1N4969 vs 1N4969 |
JAN1N4969 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4969 vs JAN1N4969 |
JANTXV1N4969 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4969 vs JANTXV1N4969 |
JAN1N4969 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4969 vs JAN1N4969 |
JANTXV1N4969 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4969 vs JANTXV1N4969 |