Part Details for 1N4971USE3 by Microchip Technology Inc
Overview of 1N4971USE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4971USE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1407
|
Newark | 36 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip 1N4971USE3 Min Qty: 101 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $8.2000 | Buy Now |
DISTI #
150-1N4971USE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 101 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2000 | Buy Now |
DISTI #
1N4971USE3
|
Avnet Americas | Diode Zener Single 36V 5% 5W 2-Pin SMD - Bulk (Alt: 1N4971USE3) RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 / $8.8300 | Buy Now |
DISTI #
494-1N4971USE3
|
Mouser Electronics | Zener Diodes 36 V Voltage Regulator RoHS: Compliant | 0 |
|
$8.2000 | Order Now |
DISTI #
1N4971USE3
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
80 Alternates Available |
|
$8.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 101 Package Multiple: 1 | 0 |
|
$8.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.6300 / $12.2600 | Buy Now | |
|
Ameya Holding Limited | 46 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.7000 / $9.2800 | Buy Now |
|
Master Electronics | 0 |
|
$8.6300 / $12.2600 | Buy Now |