Part Details for 1N4979US/TR by Microchip Technology Inc
Overview of 1N4979US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4979US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0168
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4979US/TR Min Qty: 101 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $8.2600 | Buy Now |
DISTI #
150-1N4979US/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101 In Stock |
|
$8.2600 / $8.8900 | Buy Now |
DISTI #
579-1N4979US/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$8.2600 | Order Now |
DISTI #
1N4979US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4900 / $8.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 101 Package Multiple: 1 | 0 |
|
$8.2500 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 75 Volt ±5% - Glass - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.5600 / $8.2300 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.7400 / $9.3400 | Buy Now |
|
Master Electronics | 5W Zener Diode - 75 Volt ±5% - Glass - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.5600 / $8.2300 | Buy Now |