There are no models available for this part yet.
Overview of 1N4982US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4982US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK0171
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4982US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 / $11.3600 | Buy Now | |
DISTI #
150-1N4982US/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91 In Stock |
|
$11.3601 / $12.2400 | Buy Now | |
DISTI #
579-1N4982US/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$11.3600 | Order Now | |
DISTI #
1N4982US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.3100 / $12.2400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.3600 | Buy Now | ||
Onlinecomponents.com | 5W Zener Diode - 100 Volt ±5% - Glass - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$10.4100 / $11.1800 | Buy Now | ||
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.6600 / $12.8500 | Buy Now | ||
DISTI #
1N4982US/TR
|
Avnet Silica | Diode Zener Single 100V 5% 5W 2-Pin E-MELF (Alt: 1N4982US/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | 5W Zener Diode - 100 Volt ±5% - Glass - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$10.4100 / $11.1800 | Buy Now |