Datasheets
1N4982US by:

Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional,

Part Details for 1N4982US by Micross Components

Overview of 1N4982US by Micross Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4982US

Part # Distributor Description Stock Price Buy
DISTI # 1N4982US
Avnet Americas 100V ZENER 500W - Bulk (Alt: 1N4982US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
RFQ

Part Details for 1N4982US

1N4982US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4982US Part Data Attributes

1N4982US Micross Components
Buy Now Datasheet
Compare Parts:
1N4982US Micross Components Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional,
Part Life Cycle Code Active
Ihs Manufacturer MICROSS COMPONENTS
Reach Compliance Code unknown
Factory Lead Time 19 Weeks
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 110 Ω
JESD-30 Code O-LELF-R2
Knee Impedance-Max 800 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Voltage-Nom 100 V
Reverse Current-Max 2 µA
Reverse Test Voltage 76 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 100 mV/°C
Voltage Tol-Max 5%
Working Test Current 12 mA

1N4982US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4982US by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4982US by Micross Components

  • Please alert me when 1N4982US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4982US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4982US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4982US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4982US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4982US by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: