Part Details for 1N4982US by Semtech Corporation
Overview of 1N4982US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4982US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8348
|
Newark | 100V Zener 500W |Semtech 1N4982US Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 / $13.3700 | Buy Now |
DISTI #
1N4982USS-ND
|
DigiKey | DIODE ZENER 100V 5W Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4982US
|
Avnet Americas | Diode Zener Single 100V 5% 5W 2-Pin SMD - Bulk (Alt: 1N4982US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4982US
1N4982US CAD Models
1N4982US Part Data Attributes
|
1N4982US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4982US
Semtech Corporation
Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 110 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |
Alternate Parts for 1N4982US
This table gives cross-reference parts and alternative options found for 1N4982US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4982US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | 1N4982US vs JANS1N4982US |
1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4982US vs 1N4982US |
JAN1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4982US vs JAN1N4982US |
JANTX1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | 1N4982US vs JANTX1N4982US |
JAN1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4982US vs JAN1N4982US |
JAN1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | 1N4982US vs JAN1N4982US |
JANTX1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4982US vs JANTX1N4982US |
JANTXV1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4982US vs JANTXV1N4982US |
JANTXV1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | 1N4982US vs JANTXV1N4982US |
JANTX1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4982US vs JANTX1N4982US |