Part Details for 1N4987 by Semtech Corporation
Overview of 1N4987 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8357
|
Newark | Z Met 160V |Semtech 1N4987 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $12.5700 | Buy Now |
DISTI #
1N4987S-ND
|
DigiKey | DIODE ZENER 160V 5W AXIAL Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4987
|
Avnet Americas | Diode Zener Single 160V 5% 5W 2-Pin Case G-99 - Bulk (Alt: 1N4987) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4987
1N4987 CAD Models
1N4987 Part Data Attributes
|
1N4987
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4987
Semtech Corporation
Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 160 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
Alternate Parts for 1N4987
This table gives cross-reference parts and alternative options found for 1N4987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4987 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4987 vs JAN1N4987 |
JANTXV1N4987 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Semicon Components Inc | 1N4987 vs JANTXV1N4987 |
JANTX1N4987 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4987 vs JANTX1N4987 |
JANTX1N4987 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4987 vs JANTX1N4987 |
JANTXV1N4987 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4987 vs JANTXV1N4987 |
JAN1N4987 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4987 vs JAN1N4987 |
1N4987 | VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N4987 vs 1N4987 |
JANS1N4987 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4987 vs JANS1N4987 |
JAN1N4987 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4987 vs JAN1N4987 |
1N4987 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4987 vs 1N4987 |