-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1450
|
Newark | 220 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4990US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8000 / $11.2300 | Buy Now |
DISTI #
1N4990USMS-ND
|
DigiKey | ZENER DIODE Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2300 | Buy Now |
DISTI #
1N4990US
|
Avnet Americas | Diode Zener Single 220V 5% 5W 2-Pin SMD - Bulk (Alt: 1N4990US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8000 / $12.1000 | Buy Now |
DISTI #
1N4990US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
291 Alternates Available |
|
$12.1000 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 220 Volt ±5% - Glass - SMD | 0 |
|
$11.8500 / $17.2800 | Buy Now |
DISTI #
1N4990US
|
Avnet Americas | Diode Zener Single 220V 5% 5W 2-Pin SMD - Bulk (Alt: 1N4990US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8000 / $12.1000 | Buy Now |
|
Ameya Holding Limited | 197 |
|
RFQ | ||
DISTI #
1N4990US
|
Avnet Americas | Diode Zener Single 220V 5% 5W 2-Pin SMD - Bulk (Alt: 1N4990US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8000 / $12.1000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.5400 / $12.7100 | Buy Now |
|
Master Electronics | 5W Zener Diode - 220 Volt ±5% - Glass - SMD | 0 |
|
$11.8500 / $17.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4990US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4990US
Microchip Technology Inc
Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-LUFM-D2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 220 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for 1N4990US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4990US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N966BT-80A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N4990US vs 1N966BT-80A |
1N966B | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | Texas Instruments | 1N4990US vs 1N966B |
1N966BVH | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N4990US vs 1N966BVH |
1N966A-1 | Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4990US vs 1N966A-1 |
1N967BTA2 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4990US vs 1N967BTA2 |
1N966BHS | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N4990US vs 1N966BHS |
JAN1N967B | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, | Bkc Semiconductors Inc | 1N4990US vs JAN1N967B |
1N965A-1E3 | Zener Diode, 15V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4990US vs 1N965A-1E3 |
1N966B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4990US vs 1N966B |
JANTXV1N966B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4990US vs JANTXV1N966B |