Part Details for 1N4991 by Semtech Corporation
Overview of 1N4991 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3805
|
Newark | 240V Zener 500W |Semtech 1N4991 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7200 / $13.0900 | Buy Now |
DISTI #
600-1N4991-ND
|
DigiKey | 240V ZENER 500W Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4991
|
Avnet Americas | Diode Zener Single 240V 5W 2-Pin Axial Leaded - Bulk (Alt: 1N4991) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |