Part Details for 1N4991US by Semtech Corporation
Overview of 1N4991US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N4991US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3807
|
Newark | 240V Zener 500W |Semtech 1N4991US RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $13.6400 | Buy Now |
DISTI #
600-1N4991US-ND
|
DigiKey | 240V ZENER 500W Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4991US
|
Avnet Americas | Diode Zener Single 240V 5W 2-Pin Axial Leaded - Bulk (Alt: 1N4991US) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4991US
1N4991US CAD Models
1N4991US Part Data Attributes
|
1N4991US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4991US
Semtech Corporation
Zener Diode, 240V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 650 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 2050 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 240 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 182 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 276 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |