There are no models available for this part yet.
Overview of 1N4993 by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4993 by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH3813
|
Newark | 300V Zener 5W |Semtech 1N4993 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $12.5700 | Buy Now | |
DISTI #
600-1N4993-ND
|
DigiKey | 300V ZENER 5W Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
1N4993
|
Avnet Americas | Diode Zener Single 300V 5W 2-Pin Axial Leaded - Bulk (Alt: 1N4993) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |