Part Details for 1N4993 by Unitrode Corporation
Overview of 1N4993 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4993
1N4993 CAD Models
1N4993 Part Data Attributes
|
1N4993
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4993
Unitrode Corporation
Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 950 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 300 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 360 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for 1N4993
This table gives cross-reference parts and alternative options found for 1N4993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4993 vs JANTX1N4993 |
JANTX1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4993 vs JANTX1N4993 |
1N4993 | Zener Diode, 300V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4993 vs 1N4993 |
JANTX1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4993 vs JANTX1N4993 |
JANTXV1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4993 vs JANTXV1N4993 |
JAN1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4993 vs JAN1N4993 |
JAN1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4993 vs JAN1N4993 |
1N4993 | Zener Diode, 300V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | 1N4993 vs 1N4993 |
1N4993E3 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4993 vs 1N4993E3 |
JAN1N4993 | Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4993 vs JAN1N4993 |