Part Details for 1N4996 by Microchip Technology Inc
Overview of 1N4996 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9816
|
Newark | 390 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip 1N4996 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6400 / $37.0600 | Buy Now |
DISTI #
1N4996-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0601 | Buy Now |
DISTI #
1N4996
|
Avnet Americas | Diode Zener Single 390V 5% 5W 2-Pin Case E - Bulk (Alt: 1N4996) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6400 / $39.9100 | Buy Now |
DISTI #
494-1N4996
|
Mouser Electronics | Zener Diodes 390 V Voltage Regulator RoHS: Not Compliant | 67 |
|
$37.0600 / $38.4600 | Buy Now |
DISTI #
1N4996
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
206 Alternates Available |
|
$39.9100 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 390 Volt ±5% - Glass - Through Hole | 0 |
|
$35.3900 / $96.9300 | Buy Now |
DISTI #
1N4996
|
Avnet Americas | Diode Zener Single 390V 5% 5W 2-Pin Case E - Bulk (Alt: 1N4996) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6400 / $39.9100 | Buy Now |
|
Ameya Holding Limited | ZENER DIODE | 1 |
|
RFQ | |
DISTI #
1N4996
|
Avnet Americas | Diode Zener Single 390V 5% 5W 2-Pin Case E - Bulk (Alt: 1N4996) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6400 / $39.9100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$34.7700 / $40.7300 | Buy Now |
Part Details for 1N4996
1N4996 CAD Models
1N4996 Part Data Attributes
|
1N4996
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4996
Microchip Technology Inc
Zener Diode, 390V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, PLASTIC, E PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1800 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 390 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for 1N4996
This table gives cross-reference parts and alternative options found for 1N4996. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4996, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4996 | Zener Diode, 390V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | 1N4996 vs 1N4996 |