Part Details for 1N5060TR by Central Semiconductor Corp
Overview of 1N5060TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5060TR
1N5060TR CAD Models
1N5060TR Part Data Attributes
|
1N5060TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5060TR
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5060TR
This table gives cross-reference parts and alternative options found for 1N5060TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5060TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4004B0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N5060TR vs 1N4004B0G |
FR104H03-4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1N5060TR vs FR104H03-4 |
GP10G-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5060TR vs GP10G-AP |
JANTXV1N4944 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Micross Components | 1N5060TR vs JANTXV1N4944 |
1H4G-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1N5060TR vs 1H4G-TP |
BA157_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N5060TR vs BA157_AY_10001 |
UF1GX0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N5060TR vs UF1GX0G |
1N4004A1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | 1N5060TR vs 1N4004A1G |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 | International Semiconductor Inc | 1N5060TR vs 1N5616 |
10EDA40 | Rectifier Diode, 1 Element, 0.9A, 400V V(RRM), Silicon, | Nihon Inter Electronics Corporation | 1N5060TR vs 10EDA40 |