Part Details for 1N5062/4 by Vishay Semiconductors
Overview of 1N5062/4 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5062/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3128 |
|
RFQ |
Part Details for 1N5062/4
1N5062/4 CAD Models
1N5062/4 Part Data Attributes
|
1N5062/4
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5062/4
Vishay Semiconductors
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-204 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED, PATENTED DEVICE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AP | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5062/4
This table gives cross-reference parts and alternative options found for 1N5062/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5062/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5062-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5062/4 vs 1N5062-TAP |
933076450133 | DIODE SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | 1N5062/4 vs 933076450133 |
1N5062 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS, DO-204AP, 2 PIN | International Semiconductor Inc | 1N5062/4 vs 1N5062 |
1N5062-TR | DIODE 2 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5062/4 vs 1N5062-TR |
1N5062TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5062/4 vs 1N5062TR |