Part Details for 1N5062-TR by Vishay Intertechnologies
Overview of 1N5062-TR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5062-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2826
|
Newark | Avalanche Diode, 2A, 800V, Sod-57, Repetitive Peak Reverse Voltage:800V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:4µs, Forward Surge Current:50A, Diode Case Style:Sod-57Rohs Compliant: Yes |Vishay 1N5062-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20980 |
|
$0.1600 | Buy Now |
DISTI #
01J2975
|
Newark | Avalanche Diode, 2A, 800V, Sod-57, Full Reel, Repetitive Peak Reverse Voltage:800V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:4µs, Forward Surge Current:50A Rohs Compliant: Yes |Vishay 1N5062-TR RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 | Buy Now |
DISTI #
33C2826
|
Avnet Americas | Glass Passivated Junction Rectifier 800V 2A 2-Pin SOD-57 T/R - Product that comes on tape, but is not reeled (Alt: 33C2826) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 20980 Partner Stock |
|
$0.2670 / $0.5100 | Buy Now |
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE | 4000 |
|
$0.2363 / $0.6750 | Buy Now |
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE | 119 |
|
$0.3150 / $0.7000 | Buy Now |
DISTI #
C1S803601349563
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 21584 |
|
$0.1847 / $0.2670 | Buy Now |