There are no models available for this part yet.
Overview of 1N5074 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5074 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ0777
|
Newark | Voltage Regulator A-Body Rohs Compliant: Yes |Microchip 1N5074 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5100 / $20.2800 | Buy Now | |
DISTI #
150-1N5074-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2800 | Buy Now | |
DISTI #
1N5074
|
Avnet Americas | Diode Zener Single 22V 5% 3W 2-Pin Axial Leaded - Bulk (Alt: 1N5074) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5100 / $21.8500 | Buy Now | |
DISTI #
579-1N5074
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$20.2800 | Order Now | |
DISTI #
1N5074
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$21.8500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3600 / $40.5600 | Buy Now | ||
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$19.0200 / $22.2900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$19.3600 / $40.5600 | Buy Now |