Datasheets
1N5187 by:

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon,

Part Details for 1N5187 by Bkc Semiconductors Inc

Overview of 1N5187 by Bkc Semiconductors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5187

1N5187 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5187 Part Data Attributes

1N5187 Bkc Semiconductors Inc
Buy Now Datasheet
Compare Parts:
1N5187 Bkc Semiconductors Inc Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer BKC SEMICONDUCTORS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Output Current-Max 3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.25 µs
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL

1N5187 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5187 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5187 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of 1N5187 would you like to use for your alert(s)?
  • Please alert me when 1N5187 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5187 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5187 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5187 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5187.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5187 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: