Part Details for 1N5224B-TAP by Vishay Intertechnologies
Overview of 1N5224B-TAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5224B-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2832
|
Newark | Zener Diode,single, Two Terminal,2.8V V(Z),5%,do-35 Rohs Compliant: Yes |Vishay 1N5224B-TAP Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
1N5224B-TAP
|
Avnet Americas | Diode Zener Single 2.8V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N5224B-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0181 / $0.0230 | Buy Now |
DISTI #
78-1N5224B-TAP
|
Mouser Electronics | Zener Diodes 2.8 Volt 0.5W 5% RoHS: Compliant | 0 |
|
$0.0230 / $0.2000 | Order Now |
DISTI #
1N5224B-TAP
|
TTI | Zener Diodes 2.8 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0223 / $0.0262 | Buy Now |
DISTI #
1N5224B-TAP
|
Avnet Americas | Diode Zener Single 2.8V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N5224B-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0181 / $0.0230 | Buy Now |
DISTI #
1N5224B-TAP
|
Avnet Americas | Diode Zener Single 2.8V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N5224B-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0181 / $0.0230 | Buy Now |
Part Details for 1N5224B-TAP
1N5224B-TAP CAD Models
1N5224B-TAP Part Data Attributes
|
1N5224B-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5224B-TAP
Vishay Intertechnologies
Zener Diode, 2.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |