Part Details for 1N5227B-TAP by Vishay Intertechnologies
Overview of 1N5227B-TAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5227B-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3528
|
Newark | Zener Diode, 500Mw, 3.6V, Do-35, Zener Voltage Nom:3.6V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N5227B-TAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.0050 | Buy Now |
DISTI #
1N5227B-TAP
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N5227B-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0181 / $0.0230 | Buy Now |
DISTI #
18M3528
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Ammo - Product that comes on tape, but is not reeled (Alt: 18M3528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 15 Partner Stock |
|
$0.0450 | Buy Now |
DISTI #
78-1N5227B-TAP
|
Mouser Electronics | Zener Diodes 3.6 Volt 0.5W 5% RoHS: Compliant | 15707 |
|
$0.0220 / $0.2200 | Buy Now |
DISTI #
1N5227B-TAP
|
TTI | Zener Diodes 3.6 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
1N5227B-TAP
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N5227B-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0181 / $0.0230 | Buy Now |
DISTI #
18M3528
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Ammo - Product that comes on tape, but is not reeled (Alt: 18M3528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 15 Partner Stock |
|
$0.0450 | Buy Now |
DISTI #
1N5227B-TAP
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N5227B-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0181 / $0.0230 | Buy Now |
DISTI #
18M3528
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Ammo - Product that comes on tape, but is not reeled (Alt: 18M3528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 15 Partner Stock |
|
$0.0450 | Buy Now |
DISTI #
1635020
|
element14 Asia-Pacific | ZENER DIODE, 500mW, 3.6V, DO-35 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 15 |
|
$0.0359 / $0.2306 | Buy Now |
Part Details for 1N5227B-TAP
1N5227B-TAP CAD Models
1N5227B-TAP Part Data Attributes
|
1N5227B-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5227B-TAP
Vishay Intertechnologies
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5227B-TAP
This table gives cross-reference parts and alternative options found for 1N5227B-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5227B-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5228B-T/R | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | 1N5227B-TAP vs ZMM5228B-T/R |
MX1N5227DUR-1E3 | Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5227B-TAP vs MX1N5227DUR-1E3 |
SZ5B3.6LS | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5227B-TAP vs SZ5B3.6LS |
MMBZ5228BLT3 | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | 1N5227B-TAP vs MMBZ5228BLT3 |
MMBZ5227BL | DIODE 3.6 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN, Voltage Regulator Diode | onsemi | 1N5227B-TAP vs MMBZ5227BL |
MLL5228B | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | 1N5227B-TAP vs MLL5228B |
MV1N5227 | Zener Diode, 3.6V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5227B-TAP vs MV1N5227 |
MSP1N5227DUR-1E3TR | Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5227B-TAP vs MSP1N5227DUR-1E3TR |
1N5227-35T/R | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5227B-TAP vs 1N5227-35T/R |
BZV55C3V0 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5227B-TAP vs BZV55C3V0 |