Part Details for 1N5230B by SynSemi Inc
Overview of 1N5230B by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5230B
1N5230B CAD Models
1N5230B Part Data Attributes:
|
1N5230B
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N5230B
SynSemi Inc
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230B
This table gives cross-reference parts and alternative options found for 1N5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1N5230B.TB | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5230B vs TC1N5230B.TB |
TC1N5230B.T26B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5230B vs TC1N5230B.T26B |
TC1N750A.TB26 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5230B vs TC1N750A.TB26 |
1N3510AE3 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5230B vs 1N3510AE3 |
1N3510 | 4.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N5230B vs 1N3510 |
1N750ARA2 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5230B vs 1N750ARA2 |
1N3510A | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5230B vs 1N3510A |
TC1N750A.TB | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5230B vs TC1N750A.TB |
1N3510 | Zener Diode, 4.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5230B vs 1N3510 |
TC1N5230B.TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5230B vs TC1N5230B.TR |