Part Details for 1N5230BUR by Microchip Technology Inc
Overview of 1N5230BUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5230BUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0834
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5230BUR Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.1400 | Buy Now |
DISTI #
150-1N5230BUR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 198 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
1N5230BUR
|
Avnet Americas | Diode Zener Single 4.7V 5% 0.5W 2-Pin DO-213AA - Bulk (Alt: 1N5230BUR) RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.4500 | Buy Now |
DISTI #
579-1N5230BUR
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-213AA | 0 |
|
$4.1400 | Order Now |
DISTI #
1N5230BUR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 198 Package Multiple: 1 | 0 |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3500 / $6.3000 | Buy Now | |
DISTI #
1N5230BUR
|
Avnet Americas | Diode Zener Single 4.7V 5% 0.5W 2-Pin DO-213AA - Bulk (Alt: 1N5230BUR) RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.4500 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 78 Package Multiple: 1 | 0 |
|
$3.8800 / $4.6800 | Buy Now |
|
Master Electronics | 0 |
|
$4.3500 / $6.3000 | Buy Now |
Part Details for 1N5230BUR
1N5230BUR CAD Models
1N5230BUR Part Data Attributes:
|
1N5230BUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5230BUR
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MLL34, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230BUR
This table gives cross-reference parts and alternative options found for 1N5230BUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230BUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230BURE3TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5230BUR vs 1N5230BURE3TR |
1N5230BUR-1TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5230BUR vs 1N5230BUR-1TR |
1N5230BUR-PBF | Zener Diode | Digitron Semiconductors | 1N5230BUR vs 1N5230BUR-PBF |
1N5230BUR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, 2 PIN | Microsemi Corporation | 1N5230BUR vs 1N5230BUR |
MX1N5230BUR-1TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5230BUR vs MX1N5230BUR-1TR |
MSP1N5230BUR-1E3 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5230BUR vs MSP1N5230BUR-1E3 |
MQ1N5230BUR-1TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5230BUR vs MQ1N5230BUR-1TR |
1N5230BURTR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5230BUR vs 1N5230BURTR |
1N5230BURHR | Zener Diode | Digitron Semiconductors | 1N5230BUR vs 1N5230BURHR |
MV1N5230BUR-1E3 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5230BUR vs MV1N5230BUR-1E3 |