Part Details for 1N5231B-TAP by Telefunken Microelectronics Gmbh
Overview of 1N5231B-TAP by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Part Details for 1N5231B-TAP
1N5231B-TAP CAD Models
1N5231B-TAP Part Data Attributes
|
1N5231B-TAP
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
1N5231B-TAP
Telefunken Microelectronics Gmbh
Zener Diode, 5.1V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |