-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5.1 V; 5% Tolerance (Tape & Reel), 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5231BFSCT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13486 In Stock |
|
$0.0145 / $0.1600 | Buy Now |
DISTI #
1N5231BTR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5231BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 820000 Factory Stock |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
1N5231BTR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5231BTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 820000 Factory Stock |
|
$0.0132 / $0.0158 | Buy Now |
DISTI #
1N5231BTR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5231BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 820000 Factory Stock |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
1N5231BTR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5231BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 820000 Factory Stock |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
1N5231BTR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5231BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 820000 Factory Stock |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
05R0368
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R - Product that comes on tape, but is not reeled (Alt: 05R0368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 11286 Partner Stock |
|
$0.0410 / $0.1470 | Buy Now |
DISTI #
512-1N5231BTR
|
Mouser Electronics | Zener Diodes 5.1V 0.5W Zener RoHS: Compliant | 86496 |
|
$0.0160 / $0.1500 | Buy Now |
|
Future Electronics | 1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 65000Reel |
|
$0.0136 / $0.0153 | Buy Now |
|
Future Electronics | 1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0136 / $0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5231BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5231BTR
onsemi
Zener 0.5W 5.1 V; 5% Tolerance (Tape & Reel), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N5231BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231B113 | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | 1N5231BTR vs 1N5231B113 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Rugao Dachang Electronics Co Ltd | 1N5231BTR vs 1N5231B |
1N5231B_NL | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5231BTR vs 1N5231B_NL |
1N5231B-1 | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231BTR vs 1N5231B-1 |
1N5231BT/R15 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5231BTR vs 1N5231BT/R15 |
1N5231B-TR | Zener Diode, DO-35, | Vishay Semiconductors | 1N5231BTR vs 1N5231B-TR |
1N5231BT-88 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BTR vs 1N5231BT-88 |
1N5231BT-83 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BTR vs 1N5231BT-83 |
1N5231B-B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Diodes Incorporated | 1N5231BTR vs 1N5231B-B |
1N5231B153 | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | 1N5231BTR vs 1N5231B153 |