Part Details for 1N5232B-B by Rectron Semiconductor
Overview of 1N5232B-B by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5232B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1N5232B-B
|
Mouser Electronics | Zener Diodes 0.5W 5.6V 5% RoHS: Compliant | 37455 |
|
$0.0200 / $0.1800 | Buy Now |
Part Details for 1N5232B-B
1N5232B-B CAD Models
1N5232B-B Part Data Attributes
|
1N5232B-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5232B-B
Rectron Semiconductor
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5232B-B
This table gives cross-reference parts and alternative options found for 1N5232B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Semitronics Corp | 1N5232B-B vs 1N5232B |
1N5232BT50R | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | 1N5232B-B vs 1N5232BT50R |
1N5232B136 | DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5232B-B vs 1N5232B136 |
MQ1N5232B-1 | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232B-B vs MQ1N5232B-1 |
1N5232BT-73 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5232B-B vs 1N5232BT-73 |
1N5232BT-10A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5232B-B vs 1N5232BT-10A |
1N5232B-1TR | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232B-B vs 1N5232B-1TR |
1N5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5232B-B vs 1N5232B |
MV1N5232B-1 | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232B-B vs MV1N5232B-1 |
1N5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN | Hitachi Ltd | 1N5232B-B vs 1N5232B |