Part Details for 1N5232B136 by NXP Semiconductors
Overview of 1N5232B136 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5232B136
1N5232B136 CAD Models
1N5232B136 Part Data Attributes
|
1N5232B136
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5232B136
NXP Semiconductors
DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.128 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5232B136
This table gives cross-reference parts and alternative options found for 1N5232B136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232B136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5232BRL | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5232B136 vs 1N5232BRL |
1N5232B116 | DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5232B136 vs 1N5232B116 |
1N5232B_NL | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5232B136 vs 1N5232B_NL |
MQ1N5232B-1E3TR | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232B136 vs MQ1N5232B-1E3TR |
1N5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N5232B136 vs 1N5232B |
1N5232B-35 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5232B136 vs 1N5232B-35 |
MV1N5232B-1TR | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232B136 vs MV1N5232B-1TR |
1N5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5232B136 vs 1N5232B |
TC1N5232B.TB | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5232B136 vs TC1N5232B.TB |
1N5232BTA2 | DIODE 5.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode | onsemi | 1N5232B136 vs 1N5232BTA2 |