1N5232BD2A-JQRS.GCDE
Description: 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN

Overview of 1N5232BD2A-JQRS.GCDE by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N5232BD2A-JQRS.GCDE by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5232BD2A-JQRS.GCDE by TT Electronics Power and Hybrid / Semelab Limited

1N5232BD2A-JQRS.GCDE
TT Electronics Power and Hybrid / Semelab Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEMELAB LTD
Package Description
R-CDSO-N2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-CDSO-N2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5232BD2A-JQRS.GCDE
    TT Electronics Power and Hybrid / Semelab Limited
    5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
    VS

Alternate Parts for 1N5232BD2A-JQRS.GCDE

This table gives cross-reference parts and alternative options found for 1N5232BD2A-JQRS.GCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232BD2A-JQRS.GCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5232BD2A.GRPC 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5232BD2A-JQRS.GCDE vs 1N5232BD2A.GRPC
1N5232BD2A.SEM Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N5232BD2A-JQRS.GCDE vs 1N5232BD2A.SEM
1N5232BD2A-JQRS.GRPC 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5232BD2A-JQRS.GCDE vs 1N5232BD2A-JQRS.GRPC
1N5232BD2A.RAD 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5232BD2A-JQRS.GCDE vs 1N5232BD2A.RAD
1N5232BD2A.SS 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5232BD2A-JQRS.GCDE vs 1N5232BD2A.SS
1N5232BD2A-JQRS.SEM Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N5232BD2A-JQRS.GCDE vs 1N5232BD2A-JQRS.SEM
1N5232BD2A.GRPC Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N5232BD2A-JQRS.GCDE vs 1N5232BD2A.GRPC
1N5232BD2A.GBDM 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5232BD2A-JQRS.GCDE vs 1N5232BD2A.GBDM
1N5232BD2A-JQRS Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N5232BD2A-JQRS.GCDE vs 1N5232BD2A-JQRS
1N5232BD2A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N5232BD2A-JQRS.GCDE vs 1N5232BD2A
Part Number Description Manufacturer Compare
MX1N5232TR-1 Zener Diode, 5.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232BD2A-JQRS.GCDE vs MX1N5232TR-1
MX1N5232E3-1 Zener Diode, 5.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232BD2A-JQRS.GCDE vs MX1N5232E3-1
1N5232BD2B-JQRS.SEM Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5232BD2A-JQRS.GCDE vs 1N5232BD2B-JQRS.SEM
MSP1N5232B-1TR Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5232BD2A-JQRS.GCDE vs MSP1N5232B-1TR
CD4690 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N5232BD2A-JQRS.GCDE vs CD4690
1N5232BT-83 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5232BD2A-JQRS.GCDE vs 1N5232BT-83
MQ1N5232DUR-1 Zener Diode Microsemi Corporation 1N5232BD2A-JQRS.GCDE vs MQ1N5232DUR-1
1N6318BD2A-JQRS.SS 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5232BD2A-JQRS.GCDE vs 1N6318BD2A-JQRS.SS
1N5232C-TAP Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Vishay Intertechnologies 1N5232BD2A-JQRS.GCDE vs 1N5232C-TAP
MLL4690T4 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC 1N5232BD2A-JQRS.GCDE vs MLL4690T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5232BD2A-JQRS.GCDE by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5232BD2A-JQRS.GCDE by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of 1N5232BD2A-JQRS.GCDE would you like to use for your alert(s)?
  • Please alert me when 1N5232BD2A-JQRS.GCDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5232BD2A-JQRS.GCDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5232BD2A-JQRS.GCDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5232BD2A-JQRS.GCDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5232BD2A-JQRS.GCDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5232BD2A-JQRS.GCDE by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: