Part Details for 1N5234A by Bkc Semiconductors Inc
Overview of 1N5234A by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5234A
1N5234A CAD Models
1N5234A Part Data Attributes:
|
1N5234A
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5234A
Bkc Semiconductors Inc
Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.79 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5234A
This table gives cross-reference parts and alternative options found for 1N5234A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5234A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5234A-BP | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5234A vs 1N5234A-BP |
1N5234AT-10 | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5234A vs 1N5234AT-10 |
1N5234A | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | 1N5234A vs 1N5234A |
1N5234AT-72 | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5234A vs 1N5234AT-72 |
1N5234AT-84 | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5234A vs 1N5234AT-84 |
1N5234A | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | Vishay Semiconductors | 1N5234A vs 1N5234A |
1N5234AE3 | Zener Diode, 6.2V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5234A vs 1N5234AE3 |
1N5234A | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5234A vs 1N5234A |
1N5234AT-80 | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5234A vs 1N5234AT-80 |
1N5234ATR | Zener Diode, 6.2V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5234A vs 1N5234ATR |