Part Details for 1N5234BTR by Central Semiconductor Corp
Overview of 1N5234BTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5234BTR
1N5234BTR CAD Models
1N5234BTR Part Data Attributes:
|
1N5234BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5234BTR
Central Semiconductor Corp
Zener Diode, 6.2V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.79 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5234BTR
This table gives cross-reference parts and alternative options found for 1N5234BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5234BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | 1N5234BTR vs 1N5234B |
1N5234B | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N5234BTR vs 1N5234B |
1N5234BE3(DO7) | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | 1N5234BTR vs 1N5234BE3(DO7) |
1N5234B-1E3TR | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5234BTR vs 1N5234B-1E3TR |
1N5234BD7 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | 1N5234BTR vs 1N5234BD7 |
1N5234SB-A | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | Diodes Incorporated | 1N5234BTR vs 1N5234SB-A |
1N5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5234BTR vs 1N5234B |
1N5234BTA | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5234BTR vs 1N5234BTA |
1N5234BFV | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5234BTR vs 1N5234BFV |
1N5234B-B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | Diodes Incorporated | 1N5234BTR vs 1N5234B-B |