Part Details for 1N5235C-TAP by Vishay Semiconductors
Overview of 1N5235C-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for 1N5235C-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5235C-TAP-ND
|
DigiKey | DIODE ZENER 6.8V 500MW DO35 Min Qty: 30000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0223 / $0.0287 | Buy Now |
Part Details for 1N5235C-TAP
1N5235C-TAP CAD Models
1N5235C-TAP Part Data Attributes
|
1N5235C-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5235C-TAP
Vishay Semiconductors
DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-35 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5235C-TAP
This table gives cross-reference parts and alternative options found for 1N5235C-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5235C-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5235C-35T/B | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5235C-TAP vs 1N5235C-35T/B |
MV1N5235C-1TR | Zener Diode, 6.8V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5235C-TAP vs MV1N5235C-1TR |
MX1N5235C-1E3TR | Zener Diode, 6.8V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5235C-TAP vs MX1N5235C-1E3TR |
1N5235CB | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5235C-TAP vs 1N5235CB |
1N5235CTA | Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N5235C-TAP vs 1N5235CTA |
MQ1N5235C-1TR | Zener Diode, 6.8V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5235C-TAP vs MQ1N5235C-1TR |
1N5235CTA | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5235C-TAP vs 1N5235CTA |
1N5235CTR | Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5235C-TAP vs 1N5235CTR |
MQ1N5235C-1E3TR | Zener Diode, 6.8V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5235C-TAP vs MQ1N5235C-1E3TR |
MSP1N5235C-1TR | Zener Diode, 6.8V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5235C-TAP vs MSP1N5235C-1TR |