Part Details for 1N5236A by Microchip Technology Inc
Overview of 1N5236A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5236A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9047
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5236A RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.3900 | Buy Now |
DISTI #
1N5236A-ND
|
DigiKey | DIODE ZENER Min Qty: 242 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3900 | Buy Now |
DISTI #
1N5236A
|
Avnet Americas | Diode Zener Single 7.5V 10% 500mW 2-Pin DO-7 Bag - Bulk (Alt: 1N5236A) RoHS: Not Compliant Min Qty: 242 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.6500 | Buy Now |
DISTI #
494-1N5236A(DO-35)
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.3900 / $3.6500 | Order Now |
DISTI #
1N5236A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5700 / $5.1800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 95 Package Multiple: 1 | 0 |
|
$3.1800 / $3.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5700 / $5.1800 | Buy Now |
Part Details for 1N5236A
1N5236A CAD Models
1N5236A Part Data Attributes
|
1N5236A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5236A
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5236A
This table gives cross-reference parts and alternative options found for 1N5236A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5236A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5236AT-11 | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5236A vs 1N5236AT-11 |
MV1N5236A-1E3TR | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236A vs MV1N5236A-1E3TR |
MX1N5236A-1E3 | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236A vs MX1N5236A-1E3 |
MX1N5236A-1 | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236A vs MX1N5236A-1 |
1N5236AP | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5236A vs 1N5236AP |
MX1N5236A-1TR | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236A vs MX1N5236A-1TR |
MQ1N5236A-1TR | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236A vs MQ1N5236A-1TR |
1N5236BT-16A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5236A vs 1N5236BT-16A |
1N5236A-TP | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5236A vs 1N5236A-TP |
MQ1N5236A-1 | Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5236A vs MQ1N5236A-1 |