Part Details for 1N5239B-TAP by Vishay Semiconductors
Overview of 1N5239B-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5239B-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5239B-TAPGICT-ND
|
DigiKey | DIODE ZENER 9.1V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9144 In Stock |
|
$0.0222 / $0.2200 | Buy Now |
Part Details for 1N5239B-TAP
1N5239B-TAP CAD Models
1N5239B-TAP Part Data Attributes:
|
1N5239B-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5239B-TAP
Vishay Semiconductors
Zener Diode, 9.1V V(Z), 5%, 0.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5239B-TAP
This table gives cross-reference parts and alternative options found for 1N5239B-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5239B-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5239BE3 | Zener Diode, 9.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5239B-TAP vs MX1N5239BE3 |
MV1N5239BTR-1 | Zener Diode, 9.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5239B-TAP vs MV1N5239BTR-1 |
MV1N5239BE3-1 | Zener Diode, 9.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5239B-TAP vs MV1N5239BE3-1 |
1N5239BTA | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5239B-TAP vs 1N5239BTA |
1N5239B | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | 1N5239B-TAP vs 1N5239B |
1N5239B-TP | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5239B-TAP vs 1N5239B-TP |
MV1N5239BE3TR | Zener Diode, 9.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5239B-TAP vs MV1N5239BE3TR |
1N5239BTR-RMCU | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5239B-TAP vs 1N5239BTR-RMCU |
1N5239B | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS, SC-40, 2 PIN | Renesas Electronics Corporation | 1N5239B-TAP vs 1N5239B |
1N5239BT-77 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5239B-TAP vs 1N5239BT-77 |