Part Details for 1N5239B by PRO-AN Electronic Co Ltd
Overview of 1N5239B by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5239B
1N5239B CAD Models
1N5239B Part Data Attributes:
|
1N5239B
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5239B
PRO-AN Electronic Co Ltd
Zener Diode, 9.1V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5239B
This table gives cross-reference parts and alternative options found for 1N5239B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5239B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N757APBFREE | Zener Diode, | Central Semiconductor Corp | 1N5239B vs 1N757APBFREE |
1N757A | Zener Diode, 9.1V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N5239B vs 1N757A |
LMSZ5239BT3G | Zener Diode, 9.1V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N5239B vs LMSZ5239BT3G |