-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 10 V; 5% Tolerance (Tape & Reel), 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5568
|
Newark | Zener Single Diode, 10 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N5240BTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 12407 |
|
$0.0310 / $0.1590 | Buy Now |
DISTI #
28AC6667
|
Newark | 10V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5240BTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
05R0373
|
Newark | Zener Diode, 500Mw, 10V, Do-35, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5240BTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3735 |
|
$0.0130 | Buy Now |
DISTI #
83C2650
|
Newark | Zener Diode, 500Mw, 10V, Do-35, Full Reel, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5240BTR Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
1N5240BFSCT-ND
|
DigiKey | DIODE ZENER 10V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
36551 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
1N5240BTR
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5240BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 2000080000 Factory Stock |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
1N5240BTR
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5240BTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0127 / $0.0152 | Buy Now |
DISTI #
05R0373
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-35 T/R - Product that comes on tape, but is not reeled (Alt: 05R0373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Ammo Pack | 3735 Partner Stock |
|
$0.0340 | Buy Now |
DISTI #
512-1N5240BTR
|
Mouser Electronics | Zener Diodes 10V 0.5W Zener RoHS: Compliant | 18529 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | 1N5240 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0131 / $0.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5240BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5240BTR
onsemi
Zener 0.5W 10 V; 5% Tolerance (Tape & Reel), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 34 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N5240BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5240BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5240BE3TR-1 | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5240BTR vs MQ1N5240BE3TR-1 |
MSP1N5240BE3-1 | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5240BTR vs MSP1N5240BE3-1 |
MSP1N5240B-1E3TR | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5240BTR vs MSP1N5240B-1E3TR |
933379160113 | DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5240BTR vs 933379160113 |
MQ1N5240BTR-1 | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5240BTR vs MQ1N5240BTR-1 |
MQ1N5240BE3-1 | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5240BTR vs MQ1N5240BE3-1 |
MSP1N5240B-1TR | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5240BTR vs MSP1N5240B-1TR |
MV1N5240B-1E3 | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5240BTR vs MV1N5240B-1E3 |
1N5240B-1TR | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5240BTR vs 1N5240B-1TR |
MSP1N5240BTR-1 | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5240BTR vs MSP1N5240BTR-1 |