There are no models available for this part yet.
Overview of 1N5241B BK by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5241B BK by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1N5241B BK
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Box - Boxed Product (Development Kits) (Alt: 1N5241B BK) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ |
CAD Models for 1N5241B BK by Central Semiconductor Corp
Part Data Attributes for 1N5241B BK by Central Semiconductor Corp
1N5241B BK
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
1N5241B BKCentral Semiconductor CorpVS
-