Part Details for 1N5241B R0 by Taiwan Semiconductor
Overview of 1N5241B R0 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5241B R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5241B R0
|
Avnet Americas | DO-35, 500MW, 5%, SMALL SIGNAL ZENER DIODE - Tape and Reel (Alt: 1N5241B R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0186 / $0.0207 | Buy Now |
DISTI #
821-1N5241BR0
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0190 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0228 | Buy Now |
Part Details for 1N5241B R0
1N5241B R0 CAD Models
1N5241B R0 Part Data Attributes
|
1N5241B R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N5241B R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |