There are no models available for this part yet.
Overview of 1N5241BBULK by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5241BBULK by EIC Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2439-1N5241BBULK-ND
|
DigiKey | DIODE ZENER 11V 500MW DO35 Min Qty: 500 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1800 | Buy Now |