1N5241C-TR
Description: Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN

Overview of 1N5241C-TR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for 1N5241C-TR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5241C-TR
Avnet Americas ZENER DIODE DO35 - Tape and Reel (Alt: 1N5241C-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0240
  • 60,000 $0.0236
  • 120,000 $0.0231
  • 180,000 $0.0226
  • 240,000 $0.0221
  • 300,000 $0.0218
  • 3,000,000 $0.0213
$0.0213 / $0.0240 Buy Now
DISTI # 78-1N5241C
Mouser Electronics Zener Diodes RECOMMENDED ALT 1N5241B RoHS: Compliant 0
  • 30,000 $0.0290
  • 60,000 $0.0260
  • 90,000 $0.0250
$0.0250 / $0.0290 Order Now
DISTI # 1N5241C-TR
TTI Zener Diodes RECOMMENDED ALT 1N5241B pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel Americas - 0
  • 30,000 $0.0281
  • 60,000 $0.0257
  • 90,000 $0.0248
  • 150,000 $0.0223
$0.0223 / $0.0281 Buy Now

CAD Models for 1N5241C-TR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5241C-TR by Vishay Intertechnologies

1N5241C-TR
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-35, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
22 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-PALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
11 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5241C-TR
    Vishay Intertechnologies
    Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
    VS

Related Parts for 1N5241C-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5241C-TR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5241C-TR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1N5241C-TR would you like to use for your alert(s)?
  • Please alert me when 1N5241C-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5241C-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5241C-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5241C-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5241C-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5241C-TR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: