Part Details for 1N5242A by Microchip Technology Inc
Overview of 1N5242A by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5242A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9075
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5242A Min Qty: 269 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.0500 | Buy Now |
DISTI #
1N5242A-ND
|
DigiKey | ZENER DIODE Min Qty: 269 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0500 | Buy Now |
DISTI #
1N5242A
|
Avnet Americas | Diode Zener Single 12V 10% 500mW 2-Pin DO-7 - Bulk (Alt: 1N5242A) RoHS: Not Compliant Min Qty: 269 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $3.2800 | Buy Now |
DISTI #
1N5242A/TR
|
Avnet Americas | Diode Zener Single 12V 10% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N5242A/TR) RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0900 / $3.4400 | Buy Now |
DISTI #
1N5242A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2200 / $4.6500 | Buy Now | |
DISTI #
1N5242A
|
Avnet Americas | Diode Zener Single 12V 10% 500mW 2-Pin DO-7 - Bulk (Alt: 1N5242A) RoHS: Not Compliant Min Qty: 269 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $3.2800 | Buy Now |
DISTI #
1N5242A/TR
|
Avnet Americas | Diode Zener Single 12V 10% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N5242A/TR) RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0900 / $3.4400 | Buy Now |
DISTI #
1N5242A
|
Avnet Americas | Diode Zener Single 12V 10% 500mW 2-Pin DO-7 - Bulk (Alt: 1N5242A) RoHS: Not Compliant Min Qty: 269 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $3.2800 | Buy Now |
DISTI #
1N5242A/TR
|
Avnet Americas | Diode Zener Single 12V 10% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N5242A/TR) RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0900 / $3.4400 | Buy Now |
Part Details for 1N5242A
1N5242A CAD Models
1N5242A Part Data Attributes:
|
1N5242A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5242A
Microchip Technology Inc
Zener Diode, 12V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |