Part Details for 1N5243B by Jinan Jingheng Electronics Co Ltd
Overview of 1N5243B by Jinan Jingheng Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5243B
1N5243B CAD Models
1N5243B Part Data Attributes:
|
1N5243B
Jinan Jingheng Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5243B
Jinan Jingheng Electronics Co Ltd
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN JINGHENG ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 9.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.079 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N5243B
This table gives cross-reference parts and alternative options found for 1N5243B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5243B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5243B-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5243B vs 1N5243B-TB-LF |
1N5243B-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5243B vs 1N5243B-LF |
1N5243B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5243B vs 1N5243B-T3-LF |
1N5243B_AX_10001 | Zener Diode, | PanJit Semiconductor | 1N5243B vs 1N5243B_AX_10001 |
1N5243B | Zener Diode | HY Electronic Corp | 1N5243B vs 1N5243B |
1N5243B_AY_10001 | Zener Diode | PanJit Semiconductor | 1N5243B vs 1N5243B_AY_10001 |
1N5243B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5243B vs 1N5243B_R2_10001 |
1N5243B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N5243B vs 1N5243B_B0_10001 |
1N5243B-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N5243B vs 1N5243B-TB |