Part Details for 1N5245D by STMicroelectronics
Overview of 1N5245D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5245D
1N5245D CAD Models
1N5245D Part Data Attributes:
|
1N5245D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5245D
STMicroelectronics
15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 12.3 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N5245D
This table gives cross-reference parts and alternative options found for 1N5245D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5245D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5245D | Zener Diode, 15V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5245D vs 1N5245D |
6018903 | https://4donline.ihs.com/images/VipMasterIC/IC/MSCO/MSCO-S-A0000448919/MSCO-S-A0000448919-1.pdf | Transferred | 1N5245D vs 6018903 |
1N5245 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5245D vs | |
8.38 | 2192 | https://4donline.ihs.com/images/VipMasterIC/IC/MSSD/MSSDS00038/MSSDS00038-1.pdf | 1N5245D vs 8.38 |
Microsemi Corporation | MX1N5245DE3TR-1 | 1N5245 | 1N5245D vs Microsemi Corporation |
Obsolete | 9312750 | 2141108 | 1N5245D vs Obsolete |
15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5245DRL | 1N5245D vs 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | |
https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOS05455/MOTOS05455-1.pdf | 8.38 | 5697547 | 1N5245D vs https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOS05455/MOTOS05455-1.pdf |
1N5245 | Microsemi Corporation | 1N5245D vs 1N5245 | |
2192 | Obsolete | 8.55 | 1N5245D vs 2192 |