Part Details for 1N5246B-TR by Fairchild Semiconductor Corporation
Overview of 1N5246B-TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5246B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 16V V(Z), 5%, 0.5W | 26760 |
|
$0.0130 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE, 16V V(Z), 5%, 0.5W | 3608 |
|
$0.0141 / $0.0705 | Buy Now |